



744773047 | |
|---|---|
DigiKey Part Number | 732-1252-2-ND - Tape & Reel (TR) 732-1252-1-ND - Cut Tape (CT) 732-1252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744773047 |
Description | FIXED IND 4.7UH 1.82A 110MOHM SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 1.82 A 110mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744773047 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.46A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 110mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.157" W (4.50mm x 4.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,48500 € | 14,85 € |
| 50 | 1,33700 € | 66,85 € |
| 100 | 1,23770 € | 123,77 € |
| 250 | 1,18760 € | 296,90 € |
| 500 | 1,08912 € | 544,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,89082 € | 1.336,23 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |



