WE-PD2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-PD2 Series
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: Starting the Energy Harvesting Solution to Go

744773027

DigiKey Part Number
732-4141-2-ND - Tape & Reel (TR)
732-4141-1-ND - Cut Tape (CT)
732-4141-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744773027
Description
FIXED IND 2.7UH 2.25A 79MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.7 µH Unshielded Drum Core, Wirewound Inductor 2.25 A 79mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744773027 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.97A
Shielding
Unshielded
DC Resistance (DCR)
79mOhm Max
Q @ Freq
-
Frequency - Self Resonant
72MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
10 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.062
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,55000 €1,55 €
101,48500 €14,85 €
501,33700 €66,85 €
1001,23770 €123,77 €
2501,18760 €296,90 €
5001,08912 €544,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,89082 €1.336,23 €
Manufacturers Standard Package
Unit Price without VAT:1,55000 €
Unit Price with VAT:1,84450 €