1.2 mH Unshielded Drum Core, Wirewound Inductor 360 mA 2.6Ohm Max Radial, Vertical Cylinder (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.2 mH Unshielded Drum Core, Wirewound Inductor 360 mA 2.6Ohm Max Radial, Vertical Cylinder (Open)
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: LC-Input filter for DC-DC converter

7447720122

DigiKey Part Number
732-3784-ND
Manufacturer
Manufacturer Product Number
7447720122
Description
FIXED IND 1.2MH 360MA 2.6 OHM TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.2 mH Unshielded Drum Core, Wirewound Inductor 360 mA 2.6Ohm Max Radial, Vertical Cylinder (Open)
Datasheet
 Datasheet
EDA/CAD Models
7447720122 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
450mA
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
2.6Ohm Max
Packaging
Tray
Frequency - Self Resonant
1.5MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical Cylinder (Open)
Tolerance
±5%
Size / Dimension
0.307" Dia (7.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.394" (10.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 125
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10,87000 €0,87 €
100,82400 €8,24 €
500,76740 €38,37 €
1400,68164 €95,43 €
2800,62468 €174,91 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,03530 €