


7447720103 | |
|---|---|
DigiKey Part Number | 732-7447720103-ND |
Manufacturer | |
Manufacturer Product Number | 7447720103 |
Description | FIXED IND 10MH 130MA 24 OHM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 mH Unshielded Wirewound Inductor 130 mA 24Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 7447720103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 160mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 24Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 520kHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.307" Dia (7.80mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,61100 € | 6,11 € |
| 25 | 0,58200 € | 14,55 € |
| 50 | 0,55440 € | 27,72 € |
| 100 | 0,52700 € | 52,70 € |
| 140 | 0,47264 € | 66,17 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

