


7447713471 | |
|---|---|
DigiKey Part Number | 732-13494-2-ND - Tape & Reel (TR) 732-13494-1-ND - Cut Tape (CT) 732-13494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447713471 |
Description | FIXED IND 470UH 420MA 2.2OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Drum Core, Wirewound Inductor 420 mA 2.2Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447713471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 650mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.2Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 3.4MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,80500 € | 18,05 € |
| 50 | 1,65740 € | 82,87 € |
| 100 | 1,45450 € | 145,45 € |
| 500 | 1,33528 € | 667,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,04395 € | 1.043,95 € |
| 2.000 | 0,90326 € | 1.806,52 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |

