


7447713102 | |
|---|---|
DigiKey Part Number | 732-7447713102TR-ND - Tape & Reel (TR) 732-7447713102CT-ND - Cut Tape (CT) 732-7447713102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447713102 |
Description | FIXED IND 1MH 300MA 4.6 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Drum Core, Wirewound Inductor 300 mA 4.6Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447713102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 450mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.6Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 2.3MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,96100 € | 9,61 € |
| 100 | 0,79030 € | 79,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,04395 € | 1.043,95 € |
| 2.000 | 0,90326 € | 1.806,52 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

