330 µH Shielded Drum Core, Wirewound Inductor 780 mA 510mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µH Shielded Drum Core, Wirewound Inductor 780 mA 510mOhm Max Nonstandard
WE-PD Series
@AskLorandt explains: Rated current of an inductor

744771233

DigiKey Part Number
732-4026-2-ND - Tape & Reel (TR)
732-4026-1-ND - Cut Tape (CT)
732-4026-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744771233
Description
FIXED IND 330UH 780MA 510MOHM SM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 µH Shielded Drum Core, Wirewound Inductor 780 mA 510mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744771233 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
970mA
Shielding
Shielded
DC Resistance (DCR)
510mOhm Max
Q @ Freq
-
Frequency - Self Resonant
3MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.899
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,95000 €1,95 €
101,87600 €18,76 €
501,69380 €84,69 €
1001,51920 €151,92 €
2501,39056 €347,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,07738 €538,69 €
1.0000,91958 €919,58 €
Manufacturers Standard Package
Unit Price without VAT:1,95000 €
Unit Price with VAT:2,32050 €