



744771002 | |
|---|---|
DigiKey Part Number | 732-1204-2-ND - Tape & Reel (TR) 732-1204-1-ND - Cut Tape (CT) 732-1204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744771002 |
Description | FIXED IND 2.2UH 10A 8 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 10 A 8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744771002 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 8mOhm Max |
Series | Frequency - Self Resonant 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
Current - Saturation (Isat) 11A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,84600 € | 18,46 € |
| 50 | 1,66660 € | 83,33 € |
| 100 | 1,49500 € | 149,50 € |
| 250 | 1,36832 € | 342,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,17796 € | 588,98 € |
| 1.000 | 1,00543 € | 1.005,43 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |




