



7447709821 | |
|---|---|
DigiKey Part Number | 732-1701-2-ND - Tape & Reel (TR) 732-1701-1-ND - Cut Tape (CT) 732-1701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447709821 |
Description | FIXED IND 820UH 950MA 1 OHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 820 µH Shielded Drum Core, Wirewound Inductor 950 mA 1Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447709821 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1.2MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 2,01800 € | 20,18 € |
| 50 | 1,89840 € | 94,92 € |
| 100 | 1,77970 € | 177,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,44416 € | 361,04 € |
| 500 | 1,33840 € | 669,20 € |
| 1.250 | 1,22439 € | 1.530,49 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |


