



74477001 | |
|---|---|
DigiKey Part Number | 732-1218-2-ND - Tape & Reel (TR) 732-1218-1-ND - Cut Tape (CT) 732-1218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74477001 |
Description | FIXED IND 1.2UH 12A 7 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Drum Core, Wirewound Inductor 12 A 7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74477001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | -20%, +40% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 45MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,93400 € | 19,34 € |
| 50 | 1,79560 € | 89,78 € |
| 100 | 1,63840 € | 163,84 € |
| 250 | 1,46396 € | 365,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,15200 € | 576,00 € |
| 1.000 | 1,03618 € | 1.036,18 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |


