120 µH Unshielded Drum Core, Wirewound Inductor 235 mA 4.5Ohm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 µH Unshielded Drum Core, Wirewound Inductor 235 mA 4.5Ohm Max 1812 (4532 Metric)
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: T-Input filter for DC/DC converter

7447669212

DigiKey Part Number
732-7332-2-ND - Tape & Reel (TR)
732-7332-1-ND - Cut Tape (CT)
732-7332-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447669212
Description
FIXED IND 120UH 235MA 4.35OHM SM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
120 µH Unshielded Drum Core, Wirewound Inductor 235 mA 4.5Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
7447669212 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
4.5Ohm Max
Q @ Freq
40 @ 796kHz
Frequency - Self Resonant
8MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
796 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
4532
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 772
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
500,30920 €15,46 €
1000,26770 €26,77 €
2500,23788 €59,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,19434 €97,17 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €