WE-KI Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-KI Series
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: C-Input filter for DC DC converter

744765111A

DigiKey Part Number
732-1724-2-ND - Tape & Reel (TR)
732-1724-1-ND - Cut Tape (CT)
732-1724-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744765111A
Description
FIXED IND 11NH 640MA 120MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
11 nH Unshielded Drum Core, Wirewound Inductor 640 mA 120mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744765111A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
120mOhm Max
Q @ Freq
26 @ 250MHz
Frequency - Self Resonant
3.68GHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 831
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,35900 €3,59 €
500,33420 €16,71 €
1000,30920 €30,92 €
5000,28502 €142,51 €
1.0000,25997 €259,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,21143 €634,29 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €