



744762 | |
|---|---|
DigiKey Part Number | 732-10183-ND |
Manufacturer | |
Manufacturer Product Number | 744762 |
Description | SMD WIRE WOUND CERAMIC INDUCTORS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 680 Pieces (34 Values - 20 Each) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Fixed | |
Style | Wirewound | |
Material - Core | Ceramic | |
Quantity | 680 Pieces (34 Values - 20 Each) | |
Inductance Range | 2.7nH ~ 1µH | |
Mounting Type | Surface Mount | |
Packages Included | 1008 (2520 Metric), Nonstandard | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,05000 € | 103,05 € |
| Unit Price without VAT: | 103,05000 € |
|---|---|
| Unit Price with VAT: | 122,62950 € |

