

744761233A | |
---|---|
DigiKey Part Number | 732-1773-2-ND - Tape & Reel (TR) 732-1773-1-ND - Cut Tape (CT) 732-1773-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744761233A |
Description | FIXED IND 330NH 150MA 2 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Drum Core, Wirewound Inductor 150 mA 2Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744761233A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 330 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2Ohm Max | |
Q @ Freq | 25 @ 100MHz | |
Frequency - Self Resonant | 500MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.065" L x 0.045" W (1.65mm x 1.15mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,34000 € | 0,34 € |
10 | 0,32600 € | 3,26 € |
50 | 0,30460 € | 15,23 € |
100 | 0,28220 € | 28,22 € |
500 | 0,25906 € | 129,53 € |
1.000 | 0,23675 € | 236,75 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,19223 € | 576,69 € |
Unit Price without VAT: | 0,34000 € |
---|---|
Unit Price with VAT: | 0,40460 € |