



744760318A | |
|---|---|
DigiKey Part Number | 732-3444-2-ND - Tape & Reel (TR) 732-3444-1-ND - Cut Tape (CT) 732-3444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744760318A |
Description | FIXED IND 1.8UH 120MA 3 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Unshielded Drum Core, Wirewound Inductor 120 mA 3Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744760318A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3Ohm Max | |
Q @ Freq | 15 @ 7.96MHz | |
Frequency - Self Resonant | 120MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.090" L x 0.067" W (2.29mm x 1.70mm) | |
Height - Seated (Max) | 0.058" (1.48mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,38900 € | 3,89 € |
| 50 | 0,36180 € | 18,09 € |
| 100 | 0,33510 € | 33,51 € |
| 500 | 0,30834 € | 154,17 € |
| 1.000 | 0,28243 € | 282,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23009 € | 460,18 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |


