



744760027C | |
|---|---|
DigiKey Part Number | 732-1774-2-ND - Tape & Reel (TR) 732-1774-1-ND - Cut Tape (CT) 732-1774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744760027C |
Description | FIXED IND 2.7NH 800MA 80 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.7 nH Unshielded Drum Core, Wirewound Inductor 800 mA 80mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744760027C Models |
Category | DC Resistance (DCR) 80mOhm Max |
Mfr | Q @ Freq 30 @ 1GHz |
Series | Frequency - Self Resonant 7.9GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 0805 |
Tolerance ±0.2nH | Size / Dimension 0.090" L x 0.067" W (2.29mm x 1.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.058" (1.48mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,32300 € | 3,23 € |
| 50 | 0,30180 € | 15,09 € |
| 100 | 0,27960 € | 27,96 € |
| 500 | 0,25666 € | 128,33 € |
| 1.000 | 0,23457 € | 234,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21163 € | 423,26 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |


