7447471104
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7447471104
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: T-Input filter for DC/DC converter

7447471033

DigiKey Part Number
732-3409-ND
Manufacturer
Manufacturer Product Number
7447471033
Description
FIXED IND 3.3UH 7.5A 10.6MOHM TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 7.5 A 10.6mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
7447471033 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8A
Shielding
Shielded
DC Resistance (DCR)
10.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
58MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.433" Dia (11.00mm)
Height - Seated (Max)
0.453" (11.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,04000 €2,04 €
101,93900 €19,39 €
501,80420 €90,21 €
1001,60360 €160,36 €
5001,46994 €734,97 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,04000 €
Unit Price with VAT:2,42760 €