220 µH Unshielded Drum Core, Wirewound Inductor 1.65 A 220mOhm Max Radial, Vertical Cylinder, 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µH Unshielded Drum Core, Wirewound Inductor 1.65 A 220mOhm Max Radial, Vertical Cylinder, 4 Leads
@AskLorandt explains: Rated current of an inductor
@AskLorandt explains: Saturation current of an inductor

7447221221

DigiKey Part Number
732-9643-ND
Manufacturer
Manufacturer Product Number
7447221221
Description
FIXED IND 220UH 1.65A 220 MOHM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
220 µH Unshielded Drum Core, Wirewound Inductor 1.65 A 220mOhm Max Radial, Vertical Cylinder, 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
7447221221 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
1.9A
Shielding
Unshielded
DC Resistance (DCR)
220mOhm Max
Q @ Freq
-
Frequency - Self Resonant
2.5MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder, 4 Leads
Size / Dimension
0.433" Dia (11.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,57000 €1,57 €
101,35600 €13,56 €
701,17243 €82,07 €
1401,02693 €143,77 €
1.1200,92037 €1.030,81 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,57000 €
Unit Price with VAT:1,86830 €