220 µH Unshielded Wirewound Inductor 1.47 A 250mOhm Max Radial, Vertical Cylinder, 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µH Unshielded Wirewound Inductor 1.47 A 250mOhm Max Radial, Vertical Cylinder, 4 Leads
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: T-Input filter for DC/DC converter

7447211221

DigiKey Part Number
732-7172-ND
Manufacturer
Manufacturer Product Number
7447211221
Description
FIXED IND 220UH 1.47A 250 MOHM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
220 µH Unshielded Wirewound Inductor 1.47 A 250mOhm Max Radial, Vertical Cylinder, 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
7447211221 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
1.9A
Shielding
Unshielded
DC Resistance (DCR)
250mOhm Max
Q @ Freq
-
Frequency - Self Resonant
2.5MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder, 4 Leads
Supplier Device Package
-
Size / Dimension
0.433" Dia (11.00mm)
Height - Seated (Max)
0.591" (15.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
801,28213 €102,57 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,28213 €
Unit Price with VAT:1,52573 €