700 µH Unshielded Toroidal Inductor 5.1 A 120mOhm Max Vertical, No Base, 2 PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7447019

DigiKey Part Number
732-7447019-ND
Manufacturer
Manufacturer Product Number
7447019
Description
FIXED IND 700UH 5.1A 120 MOHM TH
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
700 µH Unshielded Toroidal Inductor 5.1 A 120mOhm Max Vertical, No Base, 2 PC Pin
Datasheet
 Datasheet
EDA/CAD Models
7447019 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
120mOhm Max
Packaging
Tray
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
10 kHz
Type
Toroidal
Mounting Type
Through Hole
Material - Core
Package / Case
Vertical, No Base, 2 PC Pin
Inductance
Supplier Device Package
Vertical, No Base, 2 PC Pin
Tolerance
±20%
Size / Dimension
1.496" Dia x 0.677" W (38.00mm x 17.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 249
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,01000 €5,01 €
84,76375 €38,11 €
164,44250 €71,08 €
324,30469 €137,75 €
484,19521 €201,37 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,01000 €
Unit Price with VAT:5,96190 €