



7446723001 | |
|---|---|
DigiKey Part Number | 732-4606-ND |
Manufacturer | |
Manufacturer Product Number | 7446723001 |
Description | CMC 1.2MH 3A 2LN TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1.2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 3A DCR 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7446723001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.2 mH @ 10 kHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.906" L x 0.906" W (23.00mm x 23.00mm) | |
Height (Max) | 0.571" (14.50mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,18000 € | 4,18 € |
| 10 | 4,10400 € | 41,04 € |
| 50 | 3,78560 € | 189,28 € |
| 100 | 3,63010 € | 363,01 € |
| 200 | 3,23370 € | 646,74 € |
| 384 | 3,07823 € | 1.182,04 € |
| Unit Price without VAT: | 4,18000 € |
|---|---|
| Unit Price with VAT: | 4,97420 € |


