744692
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
744692
@askLorandt explains: Design your EMC-Filter
WEbinar Partnered with Digi-Key: How to Pass Conducted Emissions Using Line Filters

7446722002

DigiKey Part Number
732-4607-ND
Manufacturer
Manufacturer Product Number
7446722002
Description
CMC 2.2MH 2A 2LN TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2.2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 60mOhm
Datasheet
 Datasheet
EDA/CAD Models
7446722002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
2.2 mH @ 10 kHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
60mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.906" L x 0.906" W (23.00mm x 23.00mm)
Height (Max)
0.571" (14.50mm)
Package / Case
Horizontal, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,18000 €4,18 €
104,10400 €41,04 €
503,78560 €189,28 €
1003,63010 €363,01 €
2003,23370 €646,74 €
3843,07823 €1.182,04 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,18000 €
Unit Price with VAT:4,97420 €