



7446632002 | |
|---|---|
DigiKey Part Number | 732-1856-2-ND - Tape & Reel (TR) 732-1856-1-ND - Cut Tape (CT) 732-1856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7446632002 |
Description | CMC 2.2MH 2.75A 2LN SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 2.75A DCR 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7446632002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2.2 mH @ 10 kHz | |
Current Rating (Max) | 2.75A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.917" L x 0.728" W (23.30mm x 18.50mm) | |
Height (Max) | 0.453" (11.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,57000 € | 5,57 € |
| 10 | 5,41500 € | 54,15 € |
| 50 | 5,15620 € | 257,81 € |
| 100 | 4,89720 € | 489,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,05765 € | 811,53 € |
| Unit Price without VAT: | 5,57000 € |
|---|---|
| Unit Price with VAT: | 6,62830 € |











