7446631010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7446631010
#askLorandt explains: Theoretical Basics for Common Mode and Differential Mode
@askLorandt explains: Design your EMC-Filter

7446631010

DigiKey Part Number
732-1854-2-ND - Tape & Reel (TR)
732-1854-1-ND - Cut Tape (CT)
732-1854-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7446631010
Description
CMC 10MH 1A 2LN SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 1A DCR 550mOhm
Datasheet
 Datasheet
EDA/CAD Models
7446631010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
10 mH @ 10 kHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
550mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.917" L x 0.728" W (23.30mm x 18.50mm)
Height (Max)
0.453" (11.50mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 145
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,91000 €6,91 €
106,71100 €67,11 €
506,39140 €319,57 €
1006,07180 €607,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2005,03710 €1.007,42 €
Manufacturers Standard Package
Unit Price without VAT:6,91000 €
Unit Price with VAT:8,22290 €