



7446322007 | |
|---|---|
DigiKey Part Number | 732-4590-ND |
Manufacturer | |
Manufacturer Product Number | 7446322007 |
Description | CMC 6.8MH 1.9A 2LN TH |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 6.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.9A DCR 160mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7446322007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 6.8 mH @ 10 kHz | |
Current Rating (Max) | 1.9A | |
DC Resistance (DCR) (Max) | 160mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.043" L x 0.728" W (26.50mm x 18.50mm) | |
Height (Max) | 1.201" (30.50mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,43000 € | 4,43 € |
| 10 | 4,34500 € | 43,45 € |
| 50 | 4,01100 € | 200,55 € |
| 100 | 3,84000 € | 384,00 € |
| 250 | 3,42804 € | 857,01 € |
| 528 | 3,25701 € | 1.719,70 € |
| Unit Price without VAT: | 4,43000 € |
|---|---|
| Unit Price with VAT: | 5,27170 € |

