



7446223001 | |
|---|---|
DigiKey Part Number | 732-4578-ND |
Manufacturer | |
Manufacturer Product Number | 7446223001 |
Description | CMC 1MH 3A 2LN TH |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 3A DCR 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7446223001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1 mH @ 10 kHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.925" L x 0.630" W (23.50mm x 16.00mm) | |
Height (Max) | 1.004" (25.50mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 10 | 3,73900 € | 37,39 € |
| 50 | 3,45140 € | 172,57 € |
| 100 | 3,31140 € | 331,14 € |
| 500 | 2,94610 € | 1.473,05 € |
| 910 | 2,80618 € | 2.553,62 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,54580 € |


