



7446122001 | |
|---|---|
DigiKey Part Number | 732-4620-ND |
Manufacturer | |
Manufacturer Product Number | 7446122001 |
Description | CMC 1MH 2A 2LN TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7446122001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1 mH @ 10 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 60mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.728" L x 0.531" W (18.50mm x 13.50mm) | |
Height (Max) | 0.807" (20.50mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 2,53400 € | 25,34 € |
| 50 | 2,33980 € | 116,99 € |
| 100 | 2,23870 € | 223,87 € |
| 250 | 1,99772 € | 499,43 € |
| 600 | 1,89670 € | 1.138,02 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |




