
74459010 | |
|---|---|
DigiKey Part Number | 732-74459010TR-ND - Tape & Reel (TR) 732-74459010CT-ND - Cut Tape (CT) 732-74459010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74459010 |
Description | FIXED IND 10UH 3.9A 40 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 3.9 A 40mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74459010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.730" L x 0.600" W (18.54mm x 15.24mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,58400 € | 15,84 € |
| 50 | 1,43980 € | 71,99 € |
| 100 | 1,42650 € | 142,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,16543 € | 349,63 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

