


7445830 | |
|---|---|
DigiKey Part Number | 732-7445830TR-ND - Tape & Reel (TR) 732-7445830CT-ND - Cut Tape (CT) 732-7445830DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7445830 |
Description | FIXED IND 1MH 560MA 1.8 OHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Drum Core, Wirewound Inductor 560 mA 1.8Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7445830 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.8Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.398" W (12.70mm x 10.10mm) | |
Height - Seated (Max) | 0.280" (7.11mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,53200 € | 15,32 € |
| 50 | 1,34040 € | 67,02 € |
| 100 | 1,31630 € | 131,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,15277 € | 345,83 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,35620 € |

