



74457156 | |
|---|---|
DigiKey Part Number | 732-74457156TR-ND - Tape & Reel (TR) 732-74457156CT-ND - Cut Tape (CT) 732-74457156DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74457156 |
Description | FIXED IND 56UH 2.6A 116 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 56 µH Unshielded Drum Core, Wirewound Inductor 2.6 A 116mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74457156 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 116mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 8.8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.866" L x 0.591" W (22.00mm x 15.00mm) | |
Height - Seated (Max) | 0.307" (7.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,70100 € | 17,01 € |
| 50 | 1,58840 € | 79,42 € |
| 100 | 1,47520 € | 147,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,22508 € | 306,27 € |
| 750 | 1,12247 € | 841,85 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

