



74457056 | |
|---|---|
DigiKey Part Number | 732-74457056TR-ND - Tape & Reel (TR) 732-74457056CT-ND - Cut Tape (CT) 732-74457056DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74457056 |
Description | FIXED IND 5.6UH 7.8A 15 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Drum Core, Wirewound Inductor 7.8 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74457056 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 15mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 27MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.866" L x 0.591" W (22.00mm x 15.00mm) | |
Height - Seated (Max) | 0.307" (7.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 2,01100 € | 20,11 € |
| 50 | 1,81040 € | 90,52 € |
| 100 | 1,67640 € | 167,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,44740 € | 361,85 € |
| 500 | 1,32768 € | 663,84 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |

