



74456015 | |
|---|---|
DigiKey Part Number | 732-74456015TR-ND - Tape & Reel (TR) 732-74456015CT-ND - Cut Tape (CT) 732-74456015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74456015 |
Description | FIXED IND 1.5UH 7.2A 9 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Drum Core, Wirewound Inductor 7.2 A 9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74456015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.7A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 73MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.394" W (12.70mm x 10.00mm) | |
Height - Seated (Max) | 0.209" (5.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,69500 € | 16,95 € |
| 50 | 1,58260 € | 79,13 € |
| 100 | 1,46990 € | 146,99 € |
| 250 | 1,35632 € | 339,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,19300 € | 715,80 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |

