
7445306 | |
|---|---|
DigiKey Part Number | 732-7445306TR-ND - Tape & Reel (TR) 732-7445306CT-ND - Cut Tape (CT) 732-7445306DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7445306 |
Description | FIXED IND 6.8UH 1.6A 0.085OHM SM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 1.6 A 85mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7445306 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 85mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 36MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.398" W (12.70mm x 10.10mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,30900 € | 13,09 € |
| 50 | 1,18940 € | 59,47 € |
| 100 | 1,18010 € | 118,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,96411 € | 964,11 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

