


74451215 | |
|---|---|
DigiKey Part Number | 732-74451215TR-ND - Tape & Reel (TR) 732-74451215CT-ND - Cut Tape (CT) 732-74451215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74451215 |
Description | FIXED IND 150UH 260MA 0.59OHM SM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 260 mA 590mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74451215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 50mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 590mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 6MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.175" W (6.60mm x 4.45mm) | |
Height - Seated (Max) | 0.115" (2.92mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,17454 € | 587,27 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |

