
74439325033 | |
|---|---|
DigiKey Part Number | 732-74439325033TR-ND - Tape & Reel (TR) 732-74439325033CT-ND - Cut Tape (CT) 732-74439325033DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74439325033 |
Description | POWER INDUCTOR 4040; 3.3 H; 7.2 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 7.2 A 25mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74439325033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,26100 € | 12,61 € |
| 100 | 1,06240 € | 106,24 € |
| 500 | 0,90688 € | 453,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,73847 € | 1.107,70 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

