
74438440200040 | |
|---|---|
DigiKey Part Number | 732-74438440200040TR-ND - Tape & Reel (TR) 732-74438440200040CT-ND - Cut Tape (CT) 732-74438440200040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74438440200040 |
Description | FIXED IND 400NH 16.9A 4.4 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 400 nH Shielded Molded Inductor 16.9 A 4.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74438440200040 Models |
Category | Current - Saturation (Isat) 14.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4.4mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 122MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.161" L x 0.161" W (4.10mm x 4.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,53000 € | 15,30 € |
| 50 | 1,40240 € | 70,12 € |
| 100 | 1,28330 € | 128,33 € |
| 500 | 1,15586 € | 577,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,08787 € | 1.087,87 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |

