
74438440200016 | |
|---|---|
DigiKey Part Number | 732-74438440200016TR-ND - Tape & Reel (TR) 732-74438440200016CT-ND - Cut Tape (CT) 732-74438440200016DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74438440200016 |
Description | MOLDED POWER INDUCTOR, SMT, 0.16 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 160 nH Shielded Molded Inductor 24.2 A 1.7mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74438440200016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 27.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.7mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.161" L x 0.161" W (4.10mm x 4.10mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,55500 € | 15,55 € |
| 50 | 1,42520 € | 71,26 € |
| 100 | 1,30420 € | 130,42 € |
| 500 | 1,17464 € | 587,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,99498 € | 994,98 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |

