


74438356010HT | |
|---|---|
DigiKey Part Number | 732-74438356010HTTR-ND - Tape & Reel (TR) 732-74438356010HTCT-ND - Cut Tape (CT) 732-74438356010HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74438356010HT |
Description | FIXED IND 1UH 7.2A 15.5 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 7.2 A 15.5mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74438356010HT Models |
Category | DC Resistance (DCR) 15.5mOhm Max |
Mfr | Frequency - Self Resonant 46MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case 1616 (4040 Metric) |
Current Rating (Amps) | Supplier Device Package 4020 |
Current - Saturation (Isat) 6.5A | Size / Dimension 0.161" L x 0.161" W (4.10mm x 4.10mm) |
Shielding Shielded | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,60500 € | 16,05 € |
| 50 | 1,47540 € | 73,77 € |
| 100 | 1,30540 € | 130,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,11592 € | 1.115,92 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

