


74438336022 | |
|---|---|
DigiKey Part Number | 732-5696-2-ND - Tape & Reel (TR) 732-5696-1-ND - Cut Tape (CT) 732-5696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74438336022 |
Description | FIXED IND 2.2UH 2.4A 80 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 2.4 A 80mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74438336022 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 80mOhm Max |
Series | Frequency - Self Resonant 42MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1212 (3030 Metric) |
Tolerance ±20% | Supplier Device Package 3020 |
Current Rating (Amps) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Saturation (Isat) 4.3A | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 1,26800 € | 12,68 € |
| 50 | 1,19760 € | 59,88 € |
| 100 | 1,11590 € | 111,59 € |
| 500 | 1,02498 € | 512,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,84311 € | 843,11 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |



