
74438336012HT | |
|---|---|
DigiKey Part Number | 732-74438336012HTTR-ND - Tape & Reel (TR) 732-74438336012HTCT-ND - Cut Tape (CT) 732-74438336012HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74438336012HT |
Description | FIXED IND 1.2UH 5.4A 37.5 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Wirewound Inductor 5.4 A 37.5mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74438336012HT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 37.5mOhm Max |
Series | Frequency - Self Resonant 60MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1212 (3030 Metric) |
Tolerance ±20% | Supplier Device Package 1212 |
Current Rating (Amps) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Saturation (Isat) 6A | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,32600 € | 13,26 € |
| 50 | 1,25780 € | 62,89 € |
| 100 | 1,17290 € | 117,29 € |
| 500 | 1,07088 € | 535,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,88390 € | 883,90 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

