WE-MAPI-1212(3030)1.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-MAPI-1212(3030)1.5mm
@AskLorandt explains: Saturation current of an inductor

74438335330

DigiKey Part Number
732-4871-2-ND - Tape & Reel (TR)
732-4871-1-ND - Cut Tape (CT)
732-4871-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74438335330
Description
FIXED IND 33UH 500MA 1.33OHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33 µH Shielded Molded Inductor 500 mA 1.33Ohm Max 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
74438335330 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.3A
Shielding
Shielded
DC Resistance (DCR)
1.33Ohm Max
Q @ Freq
-
Frequency - Self Resonant
10MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3015
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.714
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,44000 €1,44 €
101,42300 €14,23 €
501,32920 €66,46 €
1001,23420 €123,42 €
5001,13750 €568,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,93901 €939,01 €
Manufacturers Standard Package
Unit Price without VAT:1,44000 €
Unit Price with VAT:1,71360 €