
74438335010HT | |
|---|---|
DigiKey Part Number | 732-74438335010HTTR-ND - Tape & Reel (TR) 732-74438335010HTCT-ND - Cut Tape (CT) 732-74438335010HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74438335010HT |
Description | FIXED IND 1UH 4.5A 53.2 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 4.5 A 53.2mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74438335010HT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 53.2mOhm Max |
Series | Frequency - Self Resonant 73MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1212 (3030 Metric) |
Tolerance ±20% | Supplier Device Package 1212 |
Current Rating (Amps) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Saturation (Isat) 5.9A | Height - Seated (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,47000 € | 14,70 € |
| 50 | 1,36840 € | 68,42 € |
| 100 | 1,26640 € | 126,64 € |
| 500 | 1,17286 € | 586,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,07937 € | 1.079,37 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

