


744383340068 | |
|---|---|
DigiKey Part Number | 732-4953-2-ND - Tape & Reel (TR) 732-4953-1-ND - Cut Tape (CT) 732-4953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744383340068 |
Description | FIXED IND 680NH 3.5A 43.2MOHM SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 3.5 A 43.2mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744383340068 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 43.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 100MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3012 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 1,02100 € | 10,21 € |
| 50 | 0,95260 € | 47,63 € |
| 100 | 0,88530 € | 88,53 € |
| 500 | 0,81706 € | 408,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,67317 € | 673,17 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |



