WE-MAPI-1008(2520)1.2mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-MAPI-1008(2520)1.2mm
@askLorandt explains: T-Input filter for DC/DC converter

74438324068

DigiKey Part Number
732-5687-2-ND - Tape & Reel (TR)
732-5687-1-ND - Cut Tape (CT)
732-5687-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74438324068
Description
FIXED IND 6.8UH 900MA 640MOHM SM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Molded Inductor 900 mA 640mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
74438324068 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.6A
Shielding
Shielded
DC Resistance (DCR)
640mOhm Max
Q @ Freq
-
Frequency - Self Resonant
27MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
2512
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,30000 €1,30 €
101,23800 €12,38 €
501,15480 €57,74 €
1001,08310 €108,31 €
5001,01052 €505,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,73303 €2.199,09 €
Manufacturers Standard Package
Unit Price without VAT:1,30000 €
Unit Price with VAT:1,54700 €