


74438323033 | |
|---|---|
DigiKey Part Number | 732-4847-2-ND - Tape & Reel (TR) 732-4847-1-ND - Cut Tape (CT) 732-4847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74438323033 |
Description | FIXED IND 3.3UH 1.75A 264 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 1.75 A 264mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74438323033 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 264mOhm Max |
Series | Frequency - Self Resonant 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±20% | Supplier Device Package 2510 |
Current Rating (Amps) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current - Saturation (Isat) 2.7A | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 1,00500 € | 10,05 € |
| 50 | 0,93740 € | 46,87 € |
| 100 | 0,87110 € | 87,11 € |
| 500 | 0,80400 € | 402,00 € |
| 1.000 | 0,75420 € | 754,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,66973 € | 2.009,19 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |




