


74438323022 | |
|---|---|
DigiKey Part Number | 732-4846-2-ND - Tape & Reel (TR) 732-4846-1-ND - Cut Tape (CT) 732-4846-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74438323022 |
Description | FIXED IND 2.2UH 1.3A 176MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 1.3 A 176mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74438323022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 176mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 60MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 2510 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 1,02100 € | 10,21 € |
| 50 | 0,95260 € | 47,63 € |
| 100 | 0,88530 € | 88,53 € |
| 500 | 0,81706 € | 408,53 € |
| 1.000 | 0,76645 € | 766,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,62618 € | 1.878,54 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |


