


74438321010 | |
|---|---|
DigiKey Part Number | 732-74438321010TR-ND - Tape & Reel (TR) 732-74438321010CT-ND - Cut Tape (CT) 732-74438321010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74438321010 |
Description | FIXED IND 1UH 1.25A 196 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 1.25 A 196mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74438321010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 196mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 90MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 2506 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,42300 € | 14,23 € |
| 50 | 1,32920 € | 66,46 € |
| 100 | 1,23420 € | 123,42 € |
| 500 | 1,13750 € | 568,75 € |
| 1.000 | 1,04336 € | 1.043,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,85351 € | 2.560,53 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |


