7443783533470
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7443783533470
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7443783533470

DigiKey Part Number
732-13653-ND
Manufacturer
Manufacturer Product Number
7443783533470
Description
FIXED IND 47UH 19.3A 12.98 MOHM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 19.3 A 12.98mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7443783533470 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
47 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
32.3A
Shielding
Shielded
DC Resistance (DCR)
12.98mOhm Max
Q @ Freq
-
Frequency - Self Resonant
5.1MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
1.417" L x 1.358" W (36.00mm x 34.50mm)
Height - Seated (Max)
1.378" (35.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
111,63000 €11,63 €
310,60333 €31,81 €
69,59333 €57,56 €
98,58111 €77,23 €
187,82000 €140,76 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,63000 €
Unit Price with VAT:13,83970 €