



7443783533220 | |
|---|---|
DigiKey Part Number | 732-13651-ND |
Manufacturer | |
Manufacturer Product Number | 7443783533220 |
Description | FIXED IND 22UH 23.2A 8.8 MOHM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 23.2 A 8.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443783533220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 49.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 8.15MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.417" L x 1.358" W (36.00mm x 34.50mm) | |
Height - Seated (Max) | 1.378" (35.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,63000 € | 11,63 € |
| 3 | 10,60333 € | 31,81 € |
| 6 | 9,59333 € | 57,56 € |
| 9 | 8,58111 € | 77,23 € |
| 18 | 7,82000 € | 140,76 € |
| Unit Price without VAT: | 11,63000 € |
|---|---|
| Unit Price with VAT: | 13,83970 € |

