



7443763521022 | |
|---|---|
DigiKey Part Number | 732-13637-ND |
Manufacturer | |
Manufacturer Product Number | 7443763521022 |
Description | FIXED IND 2.2UH 75A 0.4 MOHM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 75 A 0.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443763521022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 120A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.417" L x 0.846" W (36.00mm x 21.50mm) | |
Height - Seated (Max) | 1.378" (35.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,86000 € | 9,86 € |
| 3 | 9,01000 € | 27,03 € |
| 6 | 8,14667 € | 48,88 € |
| 9 | 7,28333 € | 65,55 € |
| 18 | 6,64611 € | 119,63 € |
| Unit Price without VAT: | 9,86000 € |
|---|---|
| Unit Price with VAT: | 11,73340 € |

